Part Details for BD138 by STMicroelectronics
Overview of BD138 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3402
|
Newark | Bipolar Transistor, Pnp, -60V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:1.5A, Power Dissipation:1.25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics BD138 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 515 |
|
$0.1480 / $0.5360 | Buy Now |
DISTI #
497-19583-ND
|
DigiKey | TRANS PNP 60V 1.5A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
12466 In Stock |
|
$0.1457 / $0.5200 | Buy Now |
DISTI #
BD138
|
Avnet Americas | Trans GP BJT PNP 60V 1.5A 3-Pin SOT-32 Tube - Rail/Tube (Alt: BD138) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1098 | Buy Now |
DISTI #
511-BD138
|
Mouser Electronics | Bipolar Transistors - BJT PNP Audio Amplfier RoHS: Compliant | 5211 |
|
$0.1450 / $0.5100 | Buy Now |
|
Future Electronics | BD139 Series 60 V 1.5 A Through Hole PNP Epitaxial Planar Transistor - SOT-32-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 16500Tube |
|
$0.1460 / $0.1710 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-126 | 40 |
|
$0.1873 / $0.2247 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-126 | 800 |
|
$0.1680 / $0.5600 | Buy Now |
DISTI #
BD138
|
TME | Transistor: PNP, bipolar, 60V, 1.5A, 12.5W, SOT32 Min Qty: 3 | 668 |
|
$0.1440 / $0.4020 | Buy Now |
|
ComSIT USA | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant | Europe - 67 |
|
RFQ |
Part Details for BD138
BD138 CAD Models
BD138 Part Data Attributes:
|
BD138
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD138
STMicroelectronics
1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 12.5 W | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz | |
VCEsat-Max | 0.5 V |