Part Details for BD136G by onsemi
Overview of BD136G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD136G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6135
|
Newark | Transistor, Bipol, Pnp, 45V, To-225-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:-, Power Dissipation Pd:1.25W, Dc Collector Current:-1.5A, Dc Current Gain Hfe:25Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BD136G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1829 |
|
$0.3330 | Buy Now |
DISTI #
BD136GOS-ND
|
DigiKey | TRANS PNP 45V 1.5A TO126 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2598 In Stock |
|
$0.3563 / $0.6700 | Buy Now |
DISTI #
BD136G
|
Avnet Americas | Trans GP BJT PNP 45V 1.5A 3-Pin TO-225 Box - Bulk (Alt: BD136G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3534 / $0.4218 | Buy Now |
DISTI #
82Y6135
|
Avnet Americas | Trans GP BJT PNP 45V 1.5A 3-Pin TO-225 Box - Bulk (Alt: 82Y6135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4980 / $1.0500 | Buy Now |
DISTI #
863-BD136G
|
Mouser Electronics | Bipolar Transistors - BJT 1.5A 45V 12.5W PNP RoHS: Compliant | 2321 |
|
$0.4080 / $0.9400 | Buy Now |
|
Future Electronics | BD Series 45 V 1.5 A Plastic Medium Power Silicon PNP Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3500 / $0.3850 | Buy Now |
|
Future Electronics | BD Series 45 V 1.5 A Plastic Medium Power Silicon PNP Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3500 / $0.3850 | Buy Now |
|
Future Electronics | BD Series 45 V 1.5 A Plastic Medium Power Silicon PNP Transistor - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3400 / $0.3750 | Buy Now |
|
Quest Components | 48 |
|
$0.7500 / $1.2500 | Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 45V, PNP, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 41127 |
|
$0.3533 / $0.4156 | Buy Now |
Part Details for BD136G
BD136G CAD Models
BD136G Part Data Attributes:
|
BD136G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD136G
onsemi
1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 5 V |
Alternate Parts for BD136G
This table gives cross-reference parts and alternative options found for BD136G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD136G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD1366STU | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD136G vs BD1366STU |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD136G vs BD136 |
BD136 | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD136G vs BD136 |
BD136-BP | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD136G vs BD136-BP |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Central Semiconductor Corp | BD136G vs BD136 |
BD136G | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD136G vs BD136G |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | KEC | BD136G vs BD136 |
BD136 | TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BD136G vs BD136 |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD136G vs BD136 |
BD1366S | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD136G vs BD1366S |