Part Details for BD136G by Rochester Electronics LLC
Overview of BD136G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD136G
BD136G CAD Models
BD136G Part Data Attributes:
|
BD136G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BD136G
Rochester Electronics LLC
1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-225AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 77-09 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BD136G
This table gives cross-reference parts and alternative options found for BD136G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD136G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD1366STU | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD136G vs BD1366STU |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD136G vs BD136 |
BD136 | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD136G vs BD136 |
BD136-BP | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD136G vs BD136-BP |
BD136G | 1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD136G vs BD136G |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Central Semiconductor Corp | BD136G vs BD136 |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | KEC | BD136G vs BD136 |
BD136 | TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BD136G vs BD136 |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD136G vs BD136 |
BD1366S | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD136G vs BD1366S |