-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP SILICON TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7132
|
Newark | Transistor, Pnp, To-126, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:1A, Power Dissipation:1.25W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BD136 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.3390 | Buy Now |
DISTI #
497-14759-5-ND
|
DigiKey | TRANS PNP 45V 1.5A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3610 In Stock |
|
$0.1264 / $0.4500 | Buy Now |
DISTI #
BD136
|
Avnet Americas | Trans GP BJT PNP 45V 3A 3-Pin SOT-32 Tube - Rail/Tube (Alt: BD136) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1258 | Buy Now |
DISTI #
511-BD136
|
Mouser Electronics | Bipolar Transistors - BJT PNP Audio Amplfier RoHS: Compliant | 3884 |
|
$0.1240 / $0.2700 | Buy Now |
|
STMicroelectronics | PNP SILICON TRANSISTORS RoHS: Compliant Min Qty: 1 | 3894 |
|
$0.1600 / $0.2300 | Buy Now |
|
Future Electronics | BD136 Series 45 V 1.5 A PNP Complementary Low Voltage Transistor - SOT-32-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10500Tube |
|
$0.1200 / $0.1410 | Buy Now |
|
Future Electronics | BD136 Series 45 V 1.5 A PNP Complementary Low Voltage Transistor - SOT-32-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1230 / $0.1450 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
BD136
|
TME | Transistor: PNP, bipolar, 45V, 1.5A, 12.5W, SOT32 Min Qty: 1 | 1637 |
|
$0.1290 / $0.2190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD136
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD136
STMicroelectronics
PNP SILICON TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-32, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BD136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD136TUBE | Power Bipolar Transistor, | Continental Device India Ltd | BD136 vs BD136TUBE |
BD136BULK | Power Bipolar Transistor, | Continental Device India Ltd | BD136 vs BD136BULK |