Part Details for BD136 by SPC Multicomp
Overview of BD136 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7621
|
Newark | Bipolar Transistor, Pnp, -45V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:1A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Multicomp Pro BD136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2844 |
|
$0.0650 / $0.3040 | Buy Now |