Part Details for BD136 by Freescale Semiconductor
Overview of BD136 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD136
BD136 CAD Models
BD136 Part Data Attributes:
|
BD136
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD136
Freescale Semiconductor
TRANSISTOR,BJT,PNP,45V V(BR)CEO,1.5A I(C),TO-126
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 8 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 75 MHz |