Part Details for BD10IC0WHFV-GTR by ROHM Semiconductor
Overview of BD10IC0WHFV-GTR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD10IC0WHFV-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD10IC0WHFV-GTR-ND
|
DigiKey | IC REG LINEAR 1V 1A 6HVSOF Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1995 / $0.2314 | Buy Now |
DISTI #
BD10IC0WHFV-GTR
|
Avnet Americas | LDO REGULATOR POS 1.0V 1.0A 7V MAX 6-PIN HVSOF T/R - Tape and Reel (Alt: BD10IC0WHFV-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2022 / $0.2307 | Buy Now |
DISTI #
755-BD10IC0WHFV-GTR
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Pos 1.0V 1.0A 7V Max RoHS: Compliant | 0 |
|
$0.1990 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
|
Quest Components | 2390 |
|
$0.3160 / $0.7900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2988 |
|
$0.1580 / $0.4390 | Buy Now |
Part Details for BD10IC0WHFV-GTR
BD10IC0WHFV-GTR CAD Models
BD10IC0WHFV-GTR Part Data Attributes:
|
BD10IC0WHFV-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD10IC0WHFV-GTR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, PDSO6, 1.6 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSSOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-F6 | |
Length | 2.6 mm | |
Load Regulation-Max | 0.027% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |