Part Details for BD095-26A-A0-0350-0070-0570-LD by GCT Semiconductor Inc
Overview of BD095-26A-A0-0350-0070-0570-LD by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for BD095-26A-A0-0350-0070-0570-LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7660
|
Newark | 26W,1.27Mm Pitch Pin Hdr, dil, Smt, Vert, With Peg, Gf, tube Rohs Compliant: Yes |Gct BD095-26A-A0-0350-0070-0570-LD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
2073-BD095-26A-A0-0350-0070-0570-LD-ND
|
DigiKey | 26W,1.27MM PITCH PIN HDR,DIL, SM Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8488 | Buy Now |