Part Details for BD080-19-A-0230-L-D by Global Connector Technology
Results Overview of BD080-19-A-0230-L-D by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD080-19-A-0230-L-D Information
BD080-19-A-0230-L-D by Global Connector Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for BD080-19-A-0230-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BD080-19A0230LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 19w, 1.27mm Pitch Socket, SIL, TH, Vert, GF, Tube RoHS: Compliant | 0 |
|
$0.6460 / $0.6640 | Order Now |
Part Details for BD080-19-A-0230-L-D
BD080-19-A-0230-L-D CAD Models
BD080-19-A-0230-L-D Part Data Attributes
|
BD080-19-A-0230-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BD080-19-A-0230-L-D
Global Connector Technology
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.0708 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.964 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.0905 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for BD080-19-A-0230-L-D
This table gives cross-reference parts and alternative options found for BD080-19-A-0230-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD080-19-A-0230-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPPB191NFFN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | BD080-19-A-0230-L-D vs LPPB191NFFN-RC |
BD080-19-I-0230-L-E | Global Connector Technology | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | BD080-19-A-0230-L-D vs BD080-19-I-0230-L-E |
BD080-19-B-0230-L-F | Global Connector Technology | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | BD080-19-A-0230-L-D vs BD080-19-B-0230-L-F |
BD080-19-A-0230-L-F | Global Connector Technology | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | BD080-19-A-0230-L-D vs BD080-19-A-0230-L-F |
11700FL111019-01 | Ratioplast Electronics | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | BD080-19-A-0230-L-D vs 11700FL111019-01 |
12434FL111019 | Ratioplast Electronics | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | BD080-19-A-0230-L-D vs 12434FL111019 |
BD080-19-I-0230-L-D | Global Connector Technology | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | BD080-19-A-0230-L-D vs BD080-19-I-0230-L-D |
FHSS19G4 | GTK UK Ltd | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | BD080-19-A-0230-L-D vs FHSS19G4 |
BD080-19-C-0230-L-G | Global Connector Technology | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | BD080-19-A-0230-L-D vs BD080-19-C-0230-L-G |
BD080-19-G-0230-L-G | Global Connector Technology | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | BD080-19-A-0230-L-D vs BD080-19-G-0230-L-G |