Part Details for BD080-16-A-0230-L-D by GCT Semiconductor Inc
Results Overview of BD080-16-A-0230-L-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD080-16-A-0230-L-D Information
BD080-16-A-0230-L-D by GCT Semiconductor Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16FM-12LB#BG0 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use | |
BCR16CM-16LH#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use | |
BCR16CM-16LB#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use |
Price & Stock for BD080-16-A-0230-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7614
|
Newark | 16W, 1.27Mm Pitch Socket, Sil, Th, Vert, Gf, Tube Rohs Compliant: Yes |Gct BD080-16-A-0230-L-D RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
2073-BD080-16-A-0230-L-D-ND
|
DigiKey | 16W, 1.27MM PITCH SOCKET, SIL, T Min Qty: 3000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5138 | Buy Now |