Datasheets
BD021-11A-A1-0350-0200-0550-LD by:

Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for BD021-11A-A1-0350-0200-0550-LD by Global Connector Technology

Overview of BD021-11A-A1-0350-0200-0550-LD by Global Connector Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LBEE5XV2BZ-883 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
LBEE5ZZ2XS-846 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification)
SF-NDVVYG0002-002M Amphenol Cables on Demand Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')

Price & Stock for BD021-11A-A1-0350-0200-0550-LD

Part # Distributor Description Stock Price Buy
DISTI # 640-BD021-11135255LD
Mouser Electronics Board to Board & Mezzanine Connectors 11w, 1.27mm Pitch Pin Hdr, SIL, SMT, Vert, R1, GF, Tube RoHS: Compliant 0
  • 3,000 $0.3710
  • 5,000 $0.3670
  • 10,000 $0.3570
$0.3570 / $0.3710 Order Now

Part Details for BD021-11A-A1-0350-0200-0550-LD

BD021-11A-A1-0350-0200-0550-LD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD021-11A-A1-0350-0200-0550-LD Part Data Attributes

BD021-11A-A1-0350-0200-0550-LD Global Connector Technology
Buy Now Datasheet
Compare Parts:
BD021-11A-A1-0350-0200-0550-LD Global Connector Technology Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant
Body Breadth 0.098 inch
Body Depth 0.079 inch
Body Length 0.55 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 1.2 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.25 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 11
UL Flammability Code 94V-0
Withdrawl Force-Min 0.2 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD021-11A-A1-0350-0200-0550-LD by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD021-11A-A1-0350-0200-05... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BD021-11A-A1-0350-0200-05... would you like to use for your alert(s)?
  • Please alert me when BD021-11A-A1-0350-0200-05... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD021-11A-A1-0350-0200-05... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD021-11A-A1-0350-0200-05... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD021-11A-A1-0350-0200-05... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD021-11A-A1-0350-0200-05....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD021-11A-A1-0350-0200-0550-LD by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: