Part Details for BD00KA5WF-E2 by ROHM Semiconductor
Overview of BD00KA5WF-E2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD00KA5WF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD00KA5WF-E2CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8SOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8833 In Stock |
|
$0.6025 / $1.6100 | Buy Now |
DISTI #
BD00KA5WF-E2
|
Avnet Americas | LDO Regulator Pos 1V to 4V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD00KA5WF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4706 / $0.5358 | Buy Now |
DISTI #
755-BD00KA5WF-E2
|
Mouser Electronics | LDO Voltage Regulators REG 500MA RoHS: Compliant | 4527 |
|
$0.5950 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
|
Quest Components | 3576 |
|
$0.4755 / $1.5850 | Buy Now | |
DISTI #
BD00KA5WF-E2
|
Avnet Americas | LDO Regulator Pos 1V to 4V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD00KA5WF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4706 / $0.5358 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 500MA 8SOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.4845 / $0.7753 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mA 50dB@(120Hz) Adjustable 1V~4V Positive electrode 5.5V SOP-8 Linear Voltage Regulators (LDO) ROHS | 1256 |
|
$0.2264 / $0.3152 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 500MA 8SOP | 1993 |
|
$0.4675 / $0.5192 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1993 |
|
$0.3170 / $0.8050 | Buy Now |
Part Details for BD00KA5WF-E2
BD00KA5WF-E2 CAD Models
BD00KA5WF-E2 Part Data Attributes:
|
BD00KA5WF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00KA5WF-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 1V Min, 4V Max, 0.2V Dropout, BICMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.9 | |
Load Regulation-Max(%) | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD00KA5WF-E2
This table gives cross-reference parts and alternative options found for BD00KA5WF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD00KA5WF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD00KA5WF | Adjustable Positive LDO Regulator, 1V Min, 4V Max, 0.2V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD00KA5WF-E2 vs BD00KA5WF |