Part Details for BD00JC0MNUX-ME2 by ROHM Semiconductor
Overview of BD00JC0MNUX-ME2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD00JC0MNUX-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1561
|
Newark | Ldo, Adj, 1A, Vson010X3030, 105Deg C Rohs Compliant: Yes |Rohm BD00JC0MNUX-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.8790 / $1.7900 | Buy Now |
DISTI #
846-BD00JC0MNUX-ME2CT-ND
|
DigiKey | LDO REGULATOR WITH POWER GOOD: B Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3741 / $2.6200 | Buy Now |
DISTI #
BD00JC0MNUX-ME2
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 3-5.5V in, 200 mV, 650mV-2.7 V/1 A out, VSON010X3030 - Tape and Reel (Alt: BD00JC0MNUX-ME2) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7386 / $0.8424 | Buy Now |
DISTI #
755-BD00JC0MNUX-ME2
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator with Power Good RoHS: Compliant | 8000 |
|
$0.6930 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
DISTI #
66387410
|
Verical | LDO Regulator Pos 0.65V to 2.7V 1A 10-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2117 | Americas - 750 |
|
$1.1525 / $1.6500 | Buy Now |
DISTI #
63402754
|
Verical | LDO Regulator Pos 0.65V to 2.7V 1A 10-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$1.0451 / $1.0940 | Buy Now |
|
Quest Components | 80 |
|
$1.4080 / $2.5600 | Buy Now | |
|
Ameya Holding Limited | LDO Regulator with Power Good Min Qty: 1 | 100-Authorized Distributor |
|
$0.8070 / $1.8000 | Buy Now |
DISTI #
C1S625902269913
|
Chip1Stop | LDO Regulator with Power Good RoHS: Not Compliant pbFree: No Container: Cut Tape | 750 |
|
$0.9420 / $1.5900 | Buy Now |
Part Details for BD00JC0MNUX-ME2
BD00JC0MNUX-ME2 CAD Models
BD00JC0MNUX-ME2 Part Data Attributes
|
BD00JC0MNUX-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00JC0MNUX-ME2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 0.65V Min, 2.7V Max, 0.3V Dropout, PDSO10, VSON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.5 | |
Load Regulation-Max(%) | 1.53% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.7 V | |
Output Voltage1-Min | 0.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |