-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO8, ROHS COMPLIANT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD00IC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8HTSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2141 In Stock |
|
$0.3206 / $0.8500 | Buy Now |
DISTI #
BD00IC0WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD00IC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
DISTI #
755-BD00IC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos Variable Vltg 1A RoHS: Compliant | 1869 |
|
$0.3200 / $0.8500 | Buy Now |
|
Future Electronics | LDO Voltage Controllers LDO Reg Pos Variable Vltg 1A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
65159342
|
Verical | LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$0.3487 / $0.4229 | Buy Now |
DISTI #
63424757
|
Verical | LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.3575 / $0.4229 | Buy Now |
DISTI #
59885171
|
Verical | LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 2139 | Americas - 4819 |
|
$0.1875 / $0.2213 | Buy Now |
DISTI #
62347385
|
Verical | LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2201 | Americas - 1619 |
|
$0.3786 / $0.4229 | Buy Now |
|
Quest Components | 21295 |
|
$0.2985 / $0.9950 | Buy Now | |
DISTI #
BD00IC0WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD00IC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD00IC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00IC0WEFJ-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO8, ROHS COMPLIANT, HTSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | HTSOP | |
Package Description | ROHS COMPLIANT, HTSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.24 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |