Part Details for BD00IA5WEFJ-E2 by ROHM Semiconductor
Overview of BD00IA5WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD00IA5WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD00IA5WEFJ-E2CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8HTSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2297 In Stock |
|
$0.2096 / $0.6300 | Buy Now |
DISTI #
BD00IA5WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 0.8 to 4.5V 0.5A 8-Pin HTSOP Embossed T/R - Tape and Reel (Alt: BD00IA5WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2158 / $0.2457 | Buy Now |
DISTI #
755-BD00IA5WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos Variable Vltg 0.5A RoHS: Compliant | 4044 |
|
$0.2090 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
DISTI #
66042558
|
Verical | LDO Regulator Pos 0.8V to 4.5V 0.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2201 | Americas - 14006 |
|
$0.4349 / $0.5274 | Buy Now |
DISTI #
64545403
|
Verical | LDO Regulator Pos 0.8V to 4.5V 0.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2214 | Americas - 4708 |
|
$0.1938 / $0.2588 | Buy Now |
|
Bristol Electronics | 4624 |
|
RFQ | ||
|
Quest Components | 3699 |
|
$0.2926 / $0.8360 | Buy Now | |
|
Quest Components | 11204 |
|
$0.3090 / $1.0300 | Buy Now | |
|
Ameya Holding Limited | IC REG LIN POS ADJ 500MA 8HTSOP Min Qty: 1 | 220-Authorized Distributor |
|
$0.2056 / $0.3494 | Buy Now |
Part Details for BD00IA5WEFJ-E2
BD00IA5WEFJ-E2 CAD Models
BD00IA5WEFJ-E2 Part Data Attributes
|
BD00IA5WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00IA5WEFJ-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, CMOS, PDSO8, HTSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | HTSOP | |
Package Description | HTSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.24 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |