Part Details for BD00HA3MEFJ-ME2 by ROHM Semiconductor
Overview of BD00HA3MEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD00HA3MEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9621
|
Newark | Ldo, Adj, Aec-Q100, 0.3A, 1.5-7V, Htsop8, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:7V, Output Current:300Ma, Rohs Compliant: Yes |Rohm BD00HA3MEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3990 / $0.8740 | Buy Now |
DISTI #
BD00HA3MEFJ-ME2CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1512 In Stock |
|
$0.3857 / $0.8500 | Buy Now |
DISTI #
BD00HA3MEFJ-ME2
|
Avnet Americas | LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD00HA3MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4004 / $0.4558 | Buy Now |
DISTI #
755-BD00HA3MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 1727 |
|
$0.3870 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3950 | Buy Now |
|
Ameya Holding Limited | IC REG LIN POS ADJ 300MA 8HTSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.3680 / $0.8400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 50 |
|
$0.3180 / $0.4490 | Buy Now |
Part Details for BD00HA3MEFJ-ME2
BD00HA3MEFJ-ME2 CAD Models
BD00HA3MEFJ-ME2 Part Data Attributes:
|
BD00HA3MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00HA3MEFJ-ME2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 1.5V Min, 7V Max, CMOS, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.116 | |
Load Regulation-Max(%) | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 7 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |