There are no models available for this part yet.
Overview of BD00HA3MEFJ-LBH2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD00HA3MEFJ-LBH2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC8734
|
Newark | Ldo, Adj, 7V, 0.3A, -40 To 105Deg C, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:7V, Output Current:300Ma, Rohs Compliant: Yes |Rohm BD00HA3MEFJ-LBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8210 / $1.5400 | Buy Now | |
DISTI #
BD00HA3MEFJ-LBH2CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
222 In Stock |
|
$0.6738 / $2.5000 | Buy Now | |
DISTI #
BD00HA3MEFJ-LBH2
|
Avnet Americas | LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD00HA3MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.7007 / $0.7977 | Buy Now | |
DISTI #
755-BD00HA3MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators 0.3A 8-4.5 Vin LDO Industrial HTSOP-J8 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6920 | Buy Now | ||
DISTI #
36526566
|
Verical | LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1601 | Americas - 246 |
|
$0.5258 | Buy Now | |
DISTI #
39807218
|
Verical | LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 201 |
|
$0.6351 | Buy Now | |
Quest Components | 196 |
|
$0.8050 / $1.6100 | Buy Now | |||
DISTI #
C1S625901554133
|
Chip1Stop | LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes | 230 |
|
$1.0500 / $1.1000 | Buy Now | |
DISTI #
C1S625901882586
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 201 |
|
$0.6520 | Buy Now |
CAD Models for BD00HA3MEFJ-LBH2 by ROHM Semiconductor
Part Data Attributes for BD00HA3MEFJ-LBH2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
0.6 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Line Regulation-Max (%/V)
|
0.153
|
Load Regulation-Max(%)
|
1.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
7 V
|
Output Voltage1-Min
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSOP
|
Package Equivalence Code
|
TSOP8,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR, EMBOSSED
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|