Part Details for BD00GA3VEFJ-ME2 by ROHM Semiconductor
Overview of BD00GA3VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD00GA3VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2815
|
Newark | Ldo, Adj, 1.5-13V, 0.3A, Htsop-J-8 Rohs Compliant: Yes |Rohm BD00GA3VEFJ-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.4840 / $1.0600 | Buy Now |
DISTI #
846-BD00GA3VEFJ-ME2CT-ND
|
DigiKey | 300MA VARIABLE OUTPUT, HIGH-ACCU Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5700 In Stock |
|
$0.3902 / $1.6600 | Buy Now |
DISTI #
BD00GA3VEFJ-ME2
|
Avnet Americas | 300mA Variable Output, High-Accuracy LDO Regulator for Automotive: BDxxGA3VEFJ-M is a LDO regulator with output current - Tape and Reel (Alt: BD00GA3VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3991 / $0.4544 | Buy Now |
DISTI #
755-BD00GA3VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 300mA Variable Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2000 |
|
$0.3990 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3940 | Buy Now |
DISTI #
69267849
|
Verical | LDO Regulator Pos 1.5V to 13V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2149 | Americas - 385 |
|
$0.8063 / $1.1038 | Buy Now |
DISTI #
BD00GA3VEFJ-ME2
|
TTI | LDO Voltage Regulators 300mA Variable Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3860 / $0.4460 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 55-Authorized Distributor |
|
$0.4560 | Buy Now RFQ |
DISTI #
C1S625903113620
|
Chip1Stop | 300mA Variable Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 385 |
|
$0.6450 / $0.9880 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 80 |
|
$0.3510 / $2.4250 | Buy Now |
Part Details for BD00GA3VEFJ-ME2
BD00GA3VEFJ-ME2 CAD Models
BD00GA3VEFJ-ME2 Part Data Attributes
|
BD00GA3VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00GA3VEFJ-ME2
ROHM Semiconductor
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |