Power Circuits
BD00D0AWHFP-TR
ROHM Semiconductor
Description: Adjustable Positive LDO Regulator, 3V Min, 15V Max, 0.55V Dropout, BICMOS, PSSO5, ROHS COMPLIANT, HRP-5

Overview of BD00D0AWHFP-TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BD00D0AWHFP-TR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC9699
Newark Ldo, Adj, 15V, 2A, -40 To 105Deg C, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:25V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:3V, Adjustable Output Voltage Max:15V, Output Current:2A, Dropout Rohs Compliant: Yes |Rohm BD00D0AWHFP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.7600
  • 10 $2.3400
  • 25 $2.2300
  • 50 $2.1000
  • 100 $1.9900
  • 250 $1.8600
  • 500 $1.6300
  • 1,000 $1.3500
$1.3500 / $2.7600 Buy Now
DISTI # BD00D0AWHFPCT-ND
DigiKey IC REG LINEAR POS ADJ 2A HRP-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2073
In Stock
  • 1 $3.6000
  • 10 $2.3620
  • 25 $2.0376
  • 100 $1.6734
  • 250 $1.4962
  • 500 $1.3881
  • 1,000 $1.2982
  • 2,000 $1.2236
  • 4,000 $1.1616
  • 6,000 $1.1304
$1.1304 / $3.6000 Buy Now
DISTI # BD00D0AWHFP-TR
Avnet Americas LDO Regulator Pos 3V to 15V 2A 5-Pin HRP Emboss T/R - Tape and Reel (Alt: BD00D0AWHFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.9857
  • 4,000 $0.9657
  • 8,000 $0.9457
  • 12,000 $0.9257
  • 16,000 $0.9058
  • 20,000 $0.8858
  • 200,000 $0.8658
$0.8658 / $0.9857 Buy Now
DISTI # 755-BD00D0AWHFP-TR
Mouser Electronics LDO Voltage Regulators IC LDO REG VARIABLE OUTPUT RoHS: Compliant 1729
  • 1 $2.6500
  • 10 $2.0400
  • 100 $1.6800
  • 250 $1.5000
  • 500 $1.3900
  • 1,000 $1.3000
  • 2,000 $1.1900
  • 4,000 $1.1100
$1.1100 / $2.6500 Buy Now
Future Electronics Linear Voltage Regulator IC Positive Adjustable 1 Output 3 V ~ 15 V 2A HRP-5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,000 $0.9600
$0.9600 Buy Now
DISTI # 64552697
Verical LDO Regulator Pos 3V to 15V 2A 6-Pin(5+Tab) HRP T/R Min Qty: 52 Package Multiple: 1 Date Code: 2201 Americas - 2000
  • 52 $1.6462
  • 100 $1.5725
  • 250 $1.5095
  • 500 $1.4550
  • 1,000 $1.4075
$1.4075 / $1.6462 Buy Now
DISTI # 62254404
Verical LDO Regulator Pos 3V to 15V 2A 6-Pin(5+Tab) HRP T/R Min Qty: 52 Package Multiple: 1 Date Code: 2201 Americas - 685
  • 52 $1.6462
  • 100 $1.5725
  • 250 $1.5095
  • 500 $1.4550
$1.4550 / $1.6462 Buy Now
DISTI # 69066285
Verical LDO Regulator Pos 3V to 15V 2A 6-Pin(5+Tab) HRP T/R Min Qty: 15 Package Multiple: 1 Date Code: 2019 Americas - 31
  • 15 $2.2000
$2.2000 Buy Now
Quest Components   2148
  • 1 $3.8520
  • 338 $1.5890
  • 630 $1.4445
$1.4445 / $3.8520 Buy Now
DISTI # BD00D0AWHFP-TR
TTI LDO Voltage Regulators IC LDO REG VARIABLE OUTPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $1.0000
  • 4,000 $0.9800
$0.9800 / $1.0000 Buy Now
DISTI # C1S625901079720
Chip1Stop LDO Regulator Pos 3V to 15V 2A Automotive 6-Pin(5+Tab) HRP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 31
  • 1 $2.1200
  • 10 $1.7600
$1.7600 / $2.1200 Buy Now
CHIPMALL.COM LIMITED IC REG LINEAR POS ADJ 2A HRP-5 685
  • 10 $2.1211
  • 100 $1.5358
  • 500 $1.3046
$1.3046 / $2.1211 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 2000
  • 1 $1.9130
  • 10 $1.5690
  • 50 $1.1950
  • 100 $1.1360
  • 500 $0.9650
  • 1,000 $0.9630
$0.9630 / $1.9130 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 692
  • 1 $1.9130
  • 10 $1.5690
  • 50 $1.1950
  • 100 $1.1360
  • 500 $0.9650
  • 1,000 $0.9630
$0.9630 / $1.9130 Buy Now
LCSC 55dB(120Hz) 2A Adjustable 3V15V Positive electrode 25V HRP-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 3
  • 1 $4.2089
  • 10 $4.1100
  • 30 $4.0440
  • 100 $3.9781
$3.9781 / $4.2089 Buy Now

CAD Models for BD00D0AWHFP-TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BD00D0AWHFP-TR by ROHM Semiconductor

BD00D0AWHFP-TR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, HRP-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.4 V
JESD-30 Code
R-PSSO-G5
Length
9.395 mm
Line Regulation-Max (%/V)
0.42
Load Regulation-Max(%)
7%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
105 °C
Operating Temperature TJ-Min
-20 °C
Output Current1-Max
2 A
Output Voltage1-Max
15 V
Output Voltage1-Min
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP5H,.41,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.135 mm
Surface Mount
YES
Technology
BICMOS
Terminal Form
GULL WING
Terminal Pitch
1.72 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. BD00D0AWHFP-TR
    ROHM Semiconductor
    Adjustable Positive LDO Regulator, 3V Min, 15V Max, 0.55V Dropout, BICMOS, PSSO5, ROHS COMPLIANT, HRP-5
    VS

Related Parts for BD00D0AWHFP-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD00D0AWHFP-TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD00D0AWHFP-TR by ROHM Semiconductor

  • Please alert me when BD00D0AWHFP-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD00D0AWHFP-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD00D0AWHFP-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD00D0AWHFP-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD00D0AWHFP-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD00D0AWHFP-TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: