-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9617
|
Newark | Ldo, Adj, Aec-Q100, 1A, 3V To 15V, Hrp-5, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:26.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1V, Adjustable Output Voltage Max:15V, Output Current:1A, Rohs Compliant: Yes |Rohm BD00C0AWHFP-CTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$1.0300 / $2.0300 | Buy Now |
DISTI #
BD00C0AWHFP-CCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A HRP-5 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
332 In Stock |
|
$0.7100 / $2.6000 | Buy Now |
DISTI #
BD00C0AWHFP-CTR
|
Avnet Americas | LDO Regulator Pos 1 to 15V 1A 5-Pin HRP Emboss T/R - Tape and Reel (Alt: BD00C0AWHFP-CTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD00C0AWHFP-CTR
|
Mouser Electronics | LDO Voltage Regulators 4-26.5V HRP5 12A LDO Regulator RoHS: Compliant | 778 |
|
$0.7190 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7580 | Buy Now |
DISTI #
83144920
|
Verical | LDO Regulator Pos 1V to 15V 1A Automotive 6-Pin(5+Tab) HRP T/R Min Qty: 27 Package Multiple: 1 Date Code: 2304 | Americas - 324 |
|
$0.8588 / $1.1700 | Buy Now |
|
Quest Components | 42 |
|
$2.0372 / $3.7040 | Buy Now | |
DISTI #
C1S625902042273
|
Chip1Stop | LDO Regulator Pos 1V to 15V 1A Automotive 6-Pin(5+Tab) HRP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 414 |
|
$0.7250 / $1.3000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 53 |
|
$0.9260 / $1.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD00C0AWHFP-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00C0AWHFP-CTR
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.135 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.72 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |