Part Details for BD-C301ND by American Bright Optoelectronics
Overview of BD-C301ND by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD-C301ND
BD-C301ND CAD Models
BD-C301ND Part Data Attributes:
|
BD-C301ND
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BD-C301ND
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm, DD-02, 16 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | DD-02, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 2 DIGITS | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |