Part Details for BD-A811RD by Bright Led Electronics Corp
Overview of BD-A811RD by Bright Led Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BD-A811RD
BD-A811RD CAD Models
BD-A811RD Part Data Attributes:
|
BD-A811RD
Bright Led Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BD-A811RD
Bright Led Electronics Corp
7 Seg Numeric LED Display, 2-Character, 20mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIGHT LED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 20 mm | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BD-A811RD
This table gives cross-reference parts and alternative options found for BD-A811RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD-A811RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD-A811RD | Smart/Normal 7 Seg Numeric LED Display, Red, 20.32mm | IBS Electronics Inc | BD-A811RD vs BD-A811RD |
BD-A811RD | Smart/Normal 7 Seg Numeric LED Display, Red, 20.32mm, DD-25, 18 PIN | American Bright Optoelectronics | BD-A811RD vs BD-A811RD |