Part Details for BD-A501RD by American Bright Optoelectronics
Overview of BD-A501RD by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BD-A501RD
BD-A501RD CAD Models
BD-A501RD Part Data Attributes:
|
BD-A501RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BD-A501RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Red, 12.7mm, DD-15, 18 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | DD-15, 18 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for BD-A501RD
This table gives cross-reference parts and alternative options found for BD-A501RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD-A501RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD-A501RD | Smart/Normal 7 Seg Numeric LED Display, Red, 12.7mm | IBS Electronics Inc | BD-A501RD vs BD-A501RD |