Part Details for BD-59090 by Megger Group Limited
Overview of BD-59090 by Megger Group Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for BD-59090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1702
|
Newark | Mom2 With Kelvin Probes And Mom2 Win, 1.3M Cable Set |Megger BD-59090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,915.0000 | Buy Now |
|
Onlinecomponents.com | Mom2 With Kelvin Probes And Mom2 Win, 1.3M Cable Set |Megger BD-59090 RoHS: Compliant | 0 |
|
$8,745.2500 / $9,013.6300 | Buy Now |