Part Details for BD-08PMMS-QC8001 by Amphenol LTW Technology
Overview of BD-08PMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-08PMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8598
|
Newark | Circular Conn, Rcpt, 8Pos, Solder, Product Range:X-Lok Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push Lock, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BD-08PMMS-QC8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.7400 | Buy Now |
DISTI #
BD-08PMMS-QC8001-ND
|
DigiKey | STANDARD RECEPTACLE(FRONT) Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
54 In Stock |
|
$4.7228 / $8.1000 | Buy Now |
DISTI #
71378687
|
RS | Connector, X-LokSTANDARD, RECEPTACLE(FRONT)X-LOK 8P M CONN M PIN | Amphenol LTW Technology BD-08PMMS-QC8001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $7.2100 | RFQ |
DISTI #
LTWBD-08PMMS-QC8001
|
Heilind Electronics | STANDARD,RECPT.(FRONT) X-LOK 8P M CONN M PIN | Americas - 0 in Stock |
|
$3.7705 / $4.6780 | Buy Now |
|
Onlinecomponents.com | Conn X-Lok Circular PIN 8 POS Solder ST Panel Mount 8 Terminal Single Port RoHS: Compliant |
100 In Stock |
|
$2.8100 / $5.4400 | Buy Now |
DISTI #
LTWBD-08PMMS-QC8001
|
Interstate Connecting Components | STANDARD,RECPT.(FRONT) X-LOK 8P M CONN M PIN | 0 |
|
$3.7705 / $4.6780 | Buy Now |
|
Master Electronics | Conn X-Lok Circular PIN 8 POS Solder ST Panel Mount 8 Terminal Single Port RoHS: Compliant |
100 In Stock |
|
$2.8100 / $5.4400 | Buy Now |