Part Details for BD-08BFFA-QL8AP0 by Amphenol LTW Technology
Overview of BD-08BFFA-QL8AP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-08BFFA-QL8AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5858
|
Newark | X-Lok, Standard Size, Plastic, 5A, 08 Pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, 5.0 - 10.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-08BFFA-QL8AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $8.6000 | Buy Now |
DISTI #
1754-BD-08BFFA-QL8AP0-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 08 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
27 In Stock |
|
$4.8899 / $10.3100 | Buy Now |
DISTI #
72121024
|
RS | Connector, XLOK, B SIZE FIELD INSTALLABLE 5A 8P F CONN F PIN CRIMP | Amphenol LTW Technology BD-08BFFA-QL8AP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4800 / $10.4100 | RFQ |
DISTI #
LTWBD-08BFFA-QL8AP0
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $6.8500 | Buy Now |
DISTI #
LTWBD-08BFFA-QL8AP0
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, FIELD INSTALLABLE | 0 |
|
Buy Now |