Part Details for BD-08AMMM-QL8D10 by Amphenol LTW Technology
Overview of BD-08AMMM-QL8D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-08AMMM-QL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5856
|
Newark | X-Lok, Standard Size, Plastic, 5A, 08 Pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-08Amm-QL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0300 / $50.9800 | Buy Now |
DISTI #
1754-BD-08AMMM-QL8D10-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5650 | Buy Now |
DISTI #
72119999
|
RS | Connector, XLOK, B SIZE 5A CABLE CONN 8P M CONN M PIN L=10M | Amphenol LTW Technology BD-08AMMM-QL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$78.3800 | RFQ |
DISTI #
LTWBD-08AMMM-QL8D10
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2200 / $104.6900 | Buy Now |
DISTI #
LTWBD-08AMMM-QL8D10
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |