Part Details for BD-08AFFM-QL8D02 by Amphenol Corporation
Overview of BD-08AFFM-QL8D02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-08AFFM-QL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-08AFFM-QL8D02
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 2m 5A IP68 8 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: BD-08AFFM-QL8D02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0327 / $13.2793 | Buy Now |
DISTI #
523-BD-08AFFM-QL8D02
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000mm, IP68 RoHS: Compliant | 67 |
|
$16.3100 / $26.6800 | Buy Now |
Part Details for BD-08AFFM-QL8D02
BD-08AFFM-QL8D02 CAD Models
BD-08AFFM-QL8D02 Part Data Attributes
|
BD-08AFFM-QL8D02
Amphenol Corporation
Buy Now
|
Compare Parts:
BD-08AFFM-QL8D02
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |