Part Details for BD-07RMMS-QC8001 by Amphenol LTW Technology
Overview of BD-07RMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-07RMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8559
|
Newark | X-Lok, Standard Size, Plastic, 5A, 07 Pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-07RMMS-QC8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $6.4100 | Buy Now |
DISTI #
BD-07RMMS-QC8001-ND
|
DigiKey | STANDARD RECEPTACLE(REAR) Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0350 | Buy Now |
DISTI #
3937-BD-07RMMS-QC8001-1754-ND
|
DigiKey | STANDARD RECEPTACLE(REAR) Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71378694
|
RS | Connector, X-LokSTANDARD, RECEPTACLE(REAR)X-LOK 7P M CONN M PIN | Amphenol LTW Technology BD-07RMMS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 | RFQ |
DISTI #
LTWBD-07RMMS-QC8001
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 07 P M, M, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $5.2200 | Buy Now |
DISTI #
LTWBD-07RMMS-QC8001
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 07 P M, M, SOLDER, PUSH LOCK | 0 |
|
Buy Now |