There are no models available for this part yet.
Overview of BD-07PMMS-QC7001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BD-07PMMS-QC7001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD-07PMMS-QC7001
|
Avnet Americas | Conn Circular Pin 7 Position Plug Solder Cup Straight Panel Mount 7 Terminal 1 Port - Trays (Alt: BD-07PMMS-QC7001) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.4390 | Buy Now | |
DISTI #
523-BD-07PMMS-QC7001
|
Mouser Electronics | Standard Circular Connector X-Lok, Standard Size, 5A, 07 Pins, Front Fastened RoHS: Compliant | 0 |
|
$3.5500 / $6.1400 | Order Now |