Part Details for BD-07BMMA-QL8MN0 by Amphenol LTW Technology
Overview of BD-07BMMA-QL8MN0 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-07BMMA-QL8MN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5834
|
Newark | X-Lok, Standard Size, Plastic, 5A, 07 Pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable Without Pin, 6.0 - 8.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-07BMMA-QL8MN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.3300 | Buy Now |
DISTI #
1754-BD-07BMMA-QL8MN0-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 07 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7230 | Buy Now |
DISTI #
3937-BD-07BMMA-QL8MN0-1754-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 07 PIN Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72120897
|
RS | Connector, XLOK, B SIZE FIELD INSTALLABLE 5A 7P M CONN M PIN CRIMP | Amphenol LTW Technology BD-07BMMA-QL8MN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 | RFQ |
DISTI #
LTWBD-07BMMA-QL8MN0
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $3.2900 | Buy Now |
DISTI #
LTWBD-07BMMA-QL8MN0
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, FIELD INSTALLABLE | 0 |
|
Buy Now |