Part Details for BD-07AFFM-LR7A01 by Amphenol Corporation
Overview of BD-07AFFM-LR7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for BD-07AFFM-LR7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-07AFFM-LR7A01
|
Avnet Americas | Cable Assembly UL 2464 24AWG 1m 7 Position Right Angle Circular Receptacle - Trays (Alt: BD-07AFFM-LR7A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.7458 | Buy Now |
DISTI #
523-BD-07AFFM-LR7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables STND LOCK CBL ASSY 7PIN F CONN F PIN 1M RoHS: Compliant | 0 |
|
$14.6800 / $18.1400 | Order Now |