Part Details for BD-05AMFM-QL8D02 by Amphenol Corporation
Overview of BD-05AMFM-QL8D02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-05AMFM-QL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-05AMFM-QL8D02
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 2m 5A IP68 5 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: BD-05AMFM-QL8D02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
DISTI #
523-BD-05AMFM-QL8D02
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 5A, 05 pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$11.1800 / $18.7900 | Order Now |