Part Details for BD-05AFMM-QL8D01 by Amphenol LTW Technology
Results Overview of BD-05AFMM-QL8D01 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD-05AFMM-QL8D01 Information
BD-05AFMM-QL8D01 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BD-05AFMM-QL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8356
|
Newark | Cir Cable Assy, 5Pos Rcpt-Free End, 3.3 , Connector Type A:Circular 5 Position Receptacle, Connect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.2600 | Buy Now |
DISTI #
1754-1161-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
23 In Stock |
|
$9.7974 / $15.9500 | Buy Now |
DISTI #
70970653
|
RS | Connector, STANDARD CABLE X-LOK 5PIN F CONN M PIN | Amphenol LTW Technology BD-05AFMM-QL8D01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$14.1800 / $16.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$8.3100 / $8.3800 | Buy Now |
DISTI #
LTWBD-05AFMM-QL8D01
|
Heilind Electronics | STANDARD CABLE X-LOK 5PIN F CONN M PIN | Americas - 4050 in Stock |
|
$8.3607 / $10.8511 | Buy Now |
|
Onlinecomponents.com | X-Lok, Standard Size, Plastic, 5A, 05 pins, Female Connector, Male Contact, Straight, Push Lock, Ove... more RoHS: Compliant |
100 In Stock |
|
$8.8800 / $13.3500 | Buy Now |
DISTI #
BD-05AFMM-QL8D01
|
TME | connector BD-05AFMM-QL8D01 Min Qty: 10 | 0 |
|
$11.9200 | RFQ |
DISTI #
LTWBD-05AFMM-QL8D01
|
Interstate Connecting Components | STANDARD CABLE X-LOK 5PIN F CONN M PIN | 1350 |
|
$8.3607 / $10.8511 | Buy Now |
DISTI #
BD-05AFMM-QL8D01
|
Maritex | Plug X-LOK, 5 pins, female connector, male pins, Imax = 5A, 300V AC/DC, with cable (1m), IP68 Min Qty: 1 Package Multiple: 1 | 17 |
|
$10.8820 / $12.6393 | Buy Now |
|
Master Electronics | X-Lok, Standard Size, Plastic, 5A, 05 pins, Female Connector, Male Contact, Straight, Push Lock, Ove... more RoHS: Compliant |
100 In Stock |
|
$8.8800 / $13.3500 | Buy Now |