Part Details for BD-05AFFM-LR7A01 by Amphenol Corporation
Overview of BD-05AFFM-LR7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BD-05AFFM-LR7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-05AFFM-LR7A01
|
Avnet Americas | Cable Assembly UL 2464 24AWG 1m 5 Position Right Angle Circular Receptacle - Trays (Alt: BD-05AFFM-LR7A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$6.7206 | Buy Now |
DISTI #
523-BD-05AFFM-LR7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables STND CBL LOCK 5PIN F CONN F PIN RoHS: Compliant | 0 |
|
$12.8800 / $16.2100 | Order Now |