Part Details for BD-04BMMA-LL7001 by Amphenol LTW Technology
Overview of BD-04BMMA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-04BMMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8317
|
Newark | Ceres, Standard Size, 5A, 04 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw BD-04BMMA-LL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $8.0100 | Buy Now |
DISTI #
BD-04BMMA-LL7001-ND
|
DigiKey | STANDARD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$5.5486 / $9.3200 | Buy Now |
DISTI #
71367470
|
RS | Connector, CircularSTANDARDASSY LOCK 4P M CONN MPIN | Amphenol LTW Technology BD-04BMMA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0900 | RFQ |
DISTI #
LTWBD-04BMMA-LL7001
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 04 P M, M, FI SOLDER, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $6.5400 | Buy Now |
DISTI #
BD-04BMMA-LL7001
|
TME | Connector: circular, plug, size B, male, PIN: 4, bayonet, 5A, IP67 Min Qty: 100 | 0 |
|
$5.9100 | RFQ |
DISTI #
LTWBD-04BMMA-LL7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 04 P M, M, FI SOLDER, 2LOCK | 0 |
|
Buy Now |