Part Details for BD-04BFMA-SL7001 by Amphenol LTW Technology
Overview of BD-04BFMA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-04BFMA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8297
|
Newark | Ceres, Standard Size, 5A, 04 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw BD-04BFMA-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $7.9000 | Buy Now |
DISTI #
1754-1385-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
55 In Stock |
|
$6.2682 / $10.5200 | Buy Now |
DISTI #
71367464
|
RS | Connector, CircularSTANDARDASSY SCREW 4P F CONN M PIN | Amphenol LTW Technology BD-04BFMA-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7700 | RFQ |
DISTI #
LTWBD-04BFMA-SL7001
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 04 P F, M, FI SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $7.3800 | Buy Now |
DISTI #
LTWBD-04BFMA-SL7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 04 P F, M, FI SOLDER, SCREW | 0 |
|
Buy Now |