Part Details for BD-04BFMA-LL7001 by Amphenol LTW Technology
Overview of BD-04BFMA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-04BFMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9503
|
Newark | Circular Connector, Receptacle, 4 Position, Cable, Product Range:Standard (B) Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BD-04BFMA-LL7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.0800 | Buy Now |
DISTI #
65AH3931
|
Newark | Circular Connector, Rcpt, 4Pos, Cable Rohs Compliant: Yes |Amphenol Ltw BD-04BFMA-LL7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $11.0400 | Buy Now |
DISTI #
1754-1384-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
768 In Stock |
|
$6.2682 / $10.5200 | Buy Now |
DISTI #
71367463
|
RS | Connector, CircularSTANDARDASSY LOCK 4P F CONN M PIN | Amphenol LTW Technology BD-04BFMA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7700 | RFQ |
DISTI #
LTWBD-04BFMA-LL7001
|
Heilind Electronics | STANDARD 5A ASSY 4P F CONN M PIN LOCK SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Plug - Male Pins - 4 Position - 5A - Bayonet Lock - Unshielded - IP67 - Solder Cup Termination - Free Hanging (In-Line) - Black. RoHS: Compliant |
95 In Stock 500 On Order |
|
$6.0500 / $8.0500 | Buy Now |
DISTI #
BD-04BFMA-LL7001
|
TME | Connector: circular, plug, size B, male, PIN: 4, bayonet, 5A, IP67 Min Qty: 100 | 0 |
|
$6.6900 | RFQ |
DISTI #
LTWBD-04BFMA-LL7001
|
Interstate Connecting Components | STANDARD 5A ASSY 4P F CONN M PIN LOCK SOLDER | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Plug - Male Pins - 4 Position - 5A - Bayonet Lock - Unshielded - IP67 - Solder Cup Termination - Free Hanging (In-Line) - Black. RoHS: Compliant |
95 In Stock 500 On Order |
|
$6.0500 / $8.0500 | Buy Now |