Part Details for BD-04BFFA-LL7001 by Amphenol LTW Technology
Overview of BD-04BFFA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-04BFFA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8285
|
Newark | Circular Conn, Rcpt, 4Pos, Cable, Product Range:Standard (B) Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BD-04BFFA-LL7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$6.6600 / $7.1700 | Buy Now |
DISTI #
65AH3930
|
Newark | Circular Connector, Rcpt, 4Pos, Cable Rohs Compliant: Yes |Amphenol Ltw BD-04BFFA-LL7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $12.4900 | Buy Now |
DISTI #
1754-1383-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
189 In Stock |
|
$6.7663 / $11.3600 | Buy Now |
DISTI #
71367452
|
RS | Connector, CircularSTANDARDASSY LOCK 4PIN F CONN F PIN | Amphenol LTW Technology BD-04BFFA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8200 | RFQ |
DISTI #
LTWBD-04BFFA-LL7001
|
Heilind Electronics | STANDARD 5A ASSY 4P F CONN F PIN LOCK SOLDER | Americas - 0 in Stock |
|
$5.3934 / $6.8645 | Buy Now |
|
Onlinecomponents.com | Circular Receptacle, Panel Mount, Socket 4 Contacts, 5A, IP67 RoHS: Compliant |
500 In Stock |
|
$4.3700 / $7.9800 | Buy Now |
DISTI #
BD-04BFFA-LL7001
|
TME | Connector: circular, plug, size B, female, PIN: 4, bayonet, 5A, IP67 Min Qty: 100 | 0 |
|
$7.2300 | RFQ |
DISTI #
LTWBD-04BFFA-LL7001
|
Interstate Connecting Components | STANDARD 5A ASSY 4P F CONN F PIN LOCK SOLDER | 0 |
|
$5.3934 / $6.8645 | Buy Now |
|
Master Electronics | Circular Receptacle, Panel Mount, Socket 4 Contacts, 5A, IP67 RoHS: Compliant |
500 In Stock |
|
$4.3700 / $7.9800 | Buy Now |