Part Details for BD-03AFMM-QR8D01 by Amphenol Corporation
Overview of BD-03AFMM-QR8D01 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD-03AFMM-QR8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8168
|
Avnet Americas | Circular Cable Assembly, Male Pin, 90? Circular Receptacle to Free End, 3 Positions, 3.3 ft, 1 m - Bulk (Alt: 03AC8168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$7.8300 / $10.1400 | Buy Now |
DISTI #
BD-03AFMM-QR8D01
|
Avnet Americas | Circular Cable Assembly, Male Pin, 90? Circular Receptacle to Free End, 3 Positions, 3.3 ft, 1 m - Bulk (Alt: BD-03AFMM-QR8D01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-BD-03AFMM-QR8D01
|
Mouser Electronics | Sensor Cables / Actuator Cables 3PIN F CONN M PIN Std CBL R/A RoHS: Compliant | 86 |
|
$7.9600 / $11.3800 | Buy Now |
DISTI #
84993136
|
Verical | X-Lok, Standard Size, Plastic, 5A, 03 pins, Female Connector, Male Contact, Right Angle, Push Lock, Overmolded, Length 1000mm, IPX8 Min Qty: 5 Package Multiple: 5 Date Code: 2436 | Americas - 100 |
|
$9.0235 / $11.8941 | Buy Now |
DISTI #
84769199
|
Verical | X-Lok, Standard Size, Plastic, 5A, 03 pins, Female Connector, Male Contact, Right Angle, Push Lock, Overmolded, Length 1000mm, IPX8 Min Qty: 8 Package Multiple: 1 | Americas - 40 |
|
$10.0334 / $10.5191 | Buy Now |
Part Details for BD-03AFMM-QR8D01
BD-03AFMM-QR8D01 CAD Models
BD-03AFMM-QR8D01 Part Data Attributes
|
BD-03AFMM-QR8D01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BD-03AFMM-QR8D01
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |