Part Details for BD-03AFFM-QL8D03 by Amphenol LTW Technology
Overview of BD-03AFFM-QL8D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-03AFFM-QL8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5573
|
Newark | X-Lok, Standard Size, Plastic, 5A, 03 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-03AFFM-QL8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $16.7200 | Buy Now |
DISTI #
1754-BD-03AFFM-QL8D03-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6280 | Buy Now |
DISTI #
72119849
|
RS | Connector, XLOK, B SIZE 5A CABLE CONN 3P F CONN F PIN L=3M | Amphenol LTW Technology BD-03AFFM-QL8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2200 | RFQ |
DISTI #
LTWBD-03AFFM-QL8D03
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8900 / $15.8800 | Buy Now |
DISTI #
LTWBD-03AFFM-QL8D03
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |