Part Details for BD-03AFFM-QL8D01 by Amphenol Corporation
Overview of BD-03AFFM-QL8D01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-03AFFM-QL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-03AFFM-QL8D01
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 1m 5A IP68 3 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: BD-03AFFM-QL8D01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5211 | Buy Now |
DISTI #
523-BD-03AFFM-QL8D01
|
Mouser Electronics | Sensor Cables / Actuator Cables 3PIN F CONN F PIN Std CBL STRT RoHS: Compliant | 86 |
|
$8.2900 / $10.4200 | Buy Now |
Part Details for BD-03AFFM-QL8D01
BD-03AFFM-QL8D01 CAD Models
BD-03AFFM-QL8D01 Part Data Attributes
|
BD-03AFFM-QL8D01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BD-03AFFM-QL8D01
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |