Part Details for BD-030R by Autonics Corporation
Overview of BD-030R by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24030RHLR | Texas Instruments | Dual Input Li-Ion Charger with Dynamic Power-Path Management, Output regulated to 6V, Vbat 4.2V 20-VQFN -40 to 85 | |
TPS61030RSAR | Texas Instruments | 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 85 | |
LMG3522R030RQSR | Texas Instruments | 650-V 30-mΩ GaN FET with integrated driver, protection and temperature reporting 52-VQFN -40 to 150 |
Price & Stock for BD-030R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-030R
|
TME | Sensor: laser, Range: 27.3mm, diffuse-reflective, IP rating: IP67 Min Qty: 1 | 0 |
|
$601.7600 / $644.7500 | RFQ |