Part Details for BD-02AMFM-QL8D05 by Amphenol LTW Technology
Overview of BD-02AMFM-QL8D05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-02AMFM-QL8D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5545
|
Newark | X-Lok, Standard Size, Plastic, 5A, 02 Pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-02AMFM-QL8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $15.5200 | Buy Now |
DISTI #
1754-BD-02AMFM-QL8D05-ND
|
DigiKey | CIRC CBL 2POS PLUG TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7710 | Buy Now |
DISTI #
72120003
|
RS | Connector, XLOK, B SIZE 5A CABLE CONN 2P M CONN F PIN L=5M | Amphenol LTW Technology BD-02AMFM-QL8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6100 | RFQ |
DISTI #
LTWBD-02AMFM-QL8D05
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 02 P M, F, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $16.9800 | Buy Now |
DISTI #
LTWBD-02AMFM-QL8D05
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 02 P M, F, MOLDING, XLOK | 0 |
|
Buy Now |