Part Details for BD-02AFMM-QL8D03 by Amphenol LTW Technology
Overview of BD-02AFMM-QL8D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-02AFMM-QL8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5531
|
Newark | X-Lok, Standard Size, Plastic, 5A, 02 Pins, Female Connector, Male Contact, Straight, Push Lock, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-02AFMM-QL8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $15.2500 | Buy Now |
DISTI #
1754-BD-02AFMM-QL8D03-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0840 | Buy Now |
DISTI #
72119914
|
RS | Connector, XLOK, B SIZE 5A CABLE CONN 2P F CONN M PIN L=3M | Amphenol LTW Technology BD-02AFMM-QL8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4600 | RFQ |
DISTI #
LTWBD-02AFMM-QL8D03
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $14.4800 | Buy Now |
DISTI #
LTWBD-02AFMM-QL8D03
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |