Part Details for BD 5935.48 AC 50/60HZ 230V by E. Dold & Söhne KG
Results Overview of BD 5935.48 AC 50/60HZ 230V by E. Dold & Söhne KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD 5935.48 AC 50/60HZ 230V Information
BD 5935.48 AC 50/60HZ 230V by E. Dold & Söhne KG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for BD 5935.48 AC 50/60HZ 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1712
|
Newark | Relay, Safety, 3No, Spst-Nc, 250Vac, 5A, Coil Voltage:230Vac, Contact Configuration:3Pst-No, Spst-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$243.3800 / $324.6700 | Buy Now |