Part Details for BCY79B by TT Electronics Power and Hybrid / Semelab Limited
Overview of BCY79B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCY79B
BCY79B CAD Models
BCY79B Part Data Attributes
|
BCY79B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BCY79B
TT Electronics Power and Hybrid / Semelab Limited
200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for BCY79B
This table gives cross-reference parts and alternative options found for BCY79B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY79B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCY79B | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | TT Electronics Resistors | BCY79B vs BCY79B |
BCY79B.MOD | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79B vs BCY79B.MOD |
BCY79B | 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | STMicroelectronics | BCY79B vs BCY79B |
BCY79B.MOD | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | TT Electronics Resistors | BCY79B vs BCY79B.MOD |
BCY79B.MODG4 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | TT Electronics Resistors | BCY79B vs BCY79B.MODG4 |
BCY79BG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79B vs BCY79BG4 |
BCY79B.MODG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY79B vs BCY79B.MODG4 |