Part Details for BCY59-X by Central Semiconductor Corp
Overview of BCY59-X by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCY59-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCY59-X
|
Avnet Americas | Bipolar Transistor Small Signal Low Noise Amplifier NPN 100mA 45V 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: BCY59-X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
BCY59-X
|
Avnet Americas | Bipolar Transistor Small Signal Low Noise Amplifier NPN 100mA 45V 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: BCY59-X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Chip1Cloud | THROUGH-HOLE TRANSISTOR-SMALL SI / rans GP BJT NPN 45V 0.2A 3-Pin TO-18 | 20000 |
|
RFQ |
Part Details for BCY59-X
BCY59-X CAD Models
BCY59-X Part Data Attributes:
|
BCY59-X
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BCY59-X
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, METAL PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns |