Part Details for BCX79-10 by National Semiconductor Corporation
Overview of BCX79-10 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX79-10
BCX79-10 CAD Models
BCX79-10 Part Data Attributes:
|
BCX79-10
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCX79-10
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,45V V(BR)CEO,100MA I(C),TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 240 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |