Part Details for BCX71K215 by Nexperia
Overview of BCX71K215 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX71K215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX71K,215
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCX71K,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0222 | Buy Now |
DISTI #
BCX71K,215
|
Avnet Asia | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R (Alt: BCX71K,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0253 / $0.0283 | Buy Now |
|
LCSC | 45V 250mW 10010uA5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | 2684 |
|
$0.0195 / $0.0353 | Buy Now |